


TCNZ476M035R0100E | |
|---|---|
DigiKey Part Number | 478-TCNZ476M035R0100ETR-ND - Tape & Reel (TR) 478-TCNZ476M035R0100ECT-ND - Cut Tape (CT) 478-TCNZ476M035R0100EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCNZ476M035R0100E |
Description | CAP TANT POLY 47UF 35V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | - | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,28300 € | 12,83 € |
| 50 | 1,00620 € | 50,31 € |
| 100 | 0,91910 € | 91,91 € |
| 500 | 0,76916 € | 384,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,73573 € | 735,73 € |
| 2.000 | 0,69579 € | 1.391,58 € |
| 3.000 | 0,67564 € | 2.026,92 € |
| 5.000 | 0,65320 € | 3.266,00 € |
| 7.000 | 0,64001 € | 4.480,07 € |
| 10.000 | 0,62727 € | 6.272,70 € |
| 12.000 | 0,62284 € | 7.474,08 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |

