TCNL107M006R0200E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCNX476M035R0150E

DigiKey Part Number
478-13404-2-ND - Tape & Reel (TR)
478-13404-1-ND - Cut Tape (CT)
478-13404-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCNX476M035R0150E
Description
CAP TANT POLY 47UF 35V 2917
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 150mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.059" (1.50mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.793
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,40000 €2,40 €
101,66100 €16,61 €
501,36680 €68,34 €
1001,27620 €127,62 €
5001,12272 €561,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,09671 €1.096,71 €
2.0001,05680 €2.113,60 €
3.0001,03680 €3.110,40 €
5.0001,01463 €5.073,15 €
7.0001,00167 €7.011,69 €
Manufacturers Standard Package
Unit Price without VAT:2,40000 €
Unit Price with VAT:2,85600 €