
TCNT476M016R0200 | |
|---|---|
DigiKey Part Number | 478-TCNT476M016R0200TR-ND - Tape & Reel (TR) 478-TCNT476M016R0200CT-ND - Cut Tape (CT) 478-TCNT476M016R0200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCNT476M016R0200 |
Description | CAP TANT POLYMER 47UF 16V 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric), 1210 200mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | T | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,87000 € | 8,70 € |
| 50 | 0,69360 € | 34,68 € |
| 100 | 0,63910 € | 63,91 € |
| 500 | 0,54708 € | 273,54 € |
| 1.000 | 0,51861 € | 518,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,49832 € | 1.245,80 € |
| 5.000 | 0,47982 € | 2.399,10 € |
| 7.500 | 0,47056 € | 3.529,20 € |
| 12.500 | 0,46029 € | 5.753,62 € |
| 17.500 | 0,45428 € | 7.949,90 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |


