Direct
Similar



TCNT157M006R0200 | |
|---|---|
DigiKey Part Number | 478-5528-2-ND - Tape & Reel (TR) 478-5528-1-ND - Cut Tape (CT) 478-5528-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCNT157M006R0200 |
Description | CAP TANT POLY 150UF 6.3V 1411 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric), 1210 200mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 200mOhm @ 100kHz |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric), 1210 |
Capacitance 150 µF | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code T |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCNT157M006R0200E | KYOCERA AVX | 0 | 478-12545-1-ND | 2,27000 € | Direct |
| T520B157M006ATE070 | KEMET | 20.095 | 399-4732-1-ND | 1,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 10 | 1,56100 € | 15,61 € |
| 50 | 1,28020 € | 64,01 € |
| 100 | 1,19320 € | 119,32 € |
| 500 | 1,04620 € | 523,10 € |
| 1.000 | 1,00068 € | 1.000,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,95260 € | 2.381,50 € |
| 7.500 | 0,90907 € | 6.818,03 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,70130 € |



