


TCNL336M016R0200 | |
|---|---|
DigiKey Part Number | 478-9552-2-ND - Tape & Reel (TR) 478-9552-1-ND - Cut Tape (CT) 478-9552-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCNL336M016R0200 |
Description | CAP TANT POLY 33UF 16V 1411 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric), 1210 200mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 85°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | L | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,61300 € | 6,13 € |
| 50 | 0,48020 € | 24,01 € |
| 100 | 0,43910 € | 43,91 € |
| 500 | 0,36984 € | 184,92 € |
| 1.000 | 0,34840 € | 348,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,33228 € | 830,70 € |
| 5.000 | 0,31836 € | 1.591,80 € |
| 7.500 | 0,31139 € | 2.335,43 € |
| 12.500 | 0,30366 € | 3.795,75 € |
| 17.500 | 0,29914 € | 5.234,95 € |
| 25.000 | 0,29479 € | 7.369,75 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

