TCNL107M006R0200E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TCNL107M006R0200E
AVX TCN/F38 Series Capacitors | Digi-Key Daily

TCN4337M016R0070

DigiKey Part Number
478-9592-2-ND - Tape & Reel (TR)
478-9592-1-ND - Cut Tape (CT)
478-9592-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCN4337M016R0070
Description
CAP TANT POLY 330UF 16V 2924
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 16 V 2924 (7361 Metric) 70mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Operating Temperature
-55°C ~ 85°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2924 (7361 Metric)
Size / Dimension
0.287" L x 0.240" W (7.30mm x 6.10mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
4
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 637
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,40000 €3,40 €
102,41900 €24,19 €
502,02720 €101,36 €
1001,90590 €190,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8001,68926 €1.351,41 €
1.6001,63241 €2.611,86 €
2.4001,60392 €3.849,41 €
4.0001,57234 €6.289,36 €
Manufacturers Standard Package
Unit Price without VAT:3,40000 €
Unit Price with VAT:4,04600 €