
TCN4227M020R0100E | |
|---|---|
cms-digikey-product-number | 478-13377-2-ND - Tape & Reel (TR) 478-13377-1-ND - Cut Tape (CT) 478-13377-6-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | TCN4227M020R0100E |
cms-description | CAP TANT POLY 220UF 20V 2924 |
cms-standard-lead-time | 23 Weeks |
cms-customer-reference | |
cms-detailed-description | 220 µF Molded Tantalum Polymer Capacitor 20 V 2924 (7361 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 85°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7361 Metric) | |
Size / Dimension | 0.287" L x 0.240" W (7.30mm x 6.10mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | 4 | |
Ratings | - | |
Features | General Purpose |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 3,36000 € | 3,36 € |
| 10 | 2,38300 € | 23,83 € |
| 50 | 1,99520 € | 99,76 € |
| 100 | 1,87530 € | 187,53 € |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 800 | 1,66099 € | 1.328,79 € |
| 1.600 | 1,60479 € | 2.567,66 € |
| 2.400 | 1,57663 € | 3.783,91 € |
| 4.000 | 1,54541 € | 6.181,64 € |
| 5.600 | 1,52715 € | 8.552,04 € |
| Unit Price without VAT: | 3,36000 € |
|---|---|
| Unit Price with VAT: | 3,99840 € |

