
TCN4157M025R0070E | |
|---|---|
DigiKey Part Number | 478-13374-2-ND - Tape & Reel (TR) 478-13374-1-ND - Cut Tape (CT) 478-13374-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCN4157M025R0070E |
Description | CAP TANT POLY 150UF 25V 2924 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 25 V 2924 (7361 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 85°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7361 Metric) | |
Size / Dimension | 0.287" L x 0.240" W (7.30mm x 6.10mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | 4 | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,10000 € | 4,10 € |
| 10 | 2,95300 € | 29,53 € |
| 50 | 2,49660 € | 124,83 € |
| 100 | 2,35530 € | 235,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,10579 € | 1.684,63 € |
| 1.600 | 2,03958 € | 3.263,33 € |
| 2.400 | 2,00640 € | 4.815,36 € |
| 4.000 | 1,96962 € | 7.878,48 € |
| Unit Price without VAT: | 4,10000 € |
|---|---|
| Unit Price with VAT: | 4,87900 € |



