Parametric Equivalent



TCN4108M006R0055 | |
|---|---|
DigiKey Part Number | 478-9521-2-ND - Tape & Reel (TR) 478-9521-1-ND - Cut Tape (CT) 478-9521-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCN4108M006R0055 |
Description | CAP TANT POLY 1000UF 6.3V 2924 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Molded Tantalum Polymer Capacitor 6.3 V 2924 (7361 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCN4108M006R0055 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1000 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 55mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 85°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7361 Metric) | |
Size / Dimension | 0.287" L x 0.240" W (7.30mm x 6.10mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | 4 | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 € | 3,58 € |
| 10 | 2,55100 € | 25,51 € |
| 50 | 2,14180 € | 107,09 € |
| 100 | 2,01550 € | 201,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,79065 € | 1.432,52 € |
| 1.600 | 1,73143 € | 2.770,29 € |
| 2.400 | 1,70178 € | 4.084,27 € |
| 4.000 | 1,66888 € | 6.675,52 € |
| Unit Price without VAT: | 3,58000 € |
|---|---|
| Unit Price with VAT: | 4,26020 € |




