
TCME477M006R0012E | |
|---|---|
DigiKey Part Number | 478-TCME477M006R0012ETR-ND - Tape & Reel (TR) 478-TCME477M006R0012ECT-ND - Cut Tape (CT) 478-TCME477M006R0012EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCME477M006R0012E |
Description | CAP TANT POLY 470UF 6.3V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 12mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 12mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,61000 € | 4,61 € |
| 10 | 3,35400 € | 33,54 € |
| 50 | 2,85100 € | 142,55 € |
| 100 | 2,69560 € | 269,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,51135 € | 1.004,54 € |
| 800 | 2,42280 € | 1.938,24 € |
| 1.200 | 2,37843 € | 2.854,12 € |
| 2.000 | 2,32925 € | 4.658,50 € |
| 2.800 | 2,30049 € | 6.441,37 € |
| Unit Price without VAT: | 4,61000 € |
|---|---|
| Unit Price with VAT: | 5,48590 € |

