
TCME477M006R0007E | |
|---|---|
DigiKey Part Number | 478-TCME477M006R0007ETR-ND - Tape & Reel (TR) 478-TCME477M006R0007ECT-ND - Cut Tape (CT) 478-TCME477M006R0007EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCME477M006R0007E |
Description | CAP TANT POLY 470UF 6.3V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 7mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 7mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,26000 € | 7,26 € |
| 10 | 5,44400 € | 54,44 € |
| 50 | 4,72220 € | 236,11 € |
| 100 | 4,49870 € | 449,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 3,76785 € | 1.507,14 € |
| 800 | 3,65063 € | 2.920,50 € |
| 1.200 | 3,59187 € | 4.310,24 € |
| 2.000 | 3,52675 € | 7.053,50 € |
| Unit Price without VAT: | 7,26000 € |
|---|---|
| Unit Price with VAT: | 8,63940 € |











