
TCME227M016R0025E | |
|---|---|
DigiKey Part Number | 478-TCME227M016R0025ETR-ND - Tape & Reel (TR) 478-TCME227M016R0025ECT-ND - Cut Tape (CT) 478-TCME227M016R0025EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCME227M016R0025E |
Description | CAP TANT POLY 220UF 16V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,19000 € | 5,19 € |
| 10 | 3,80200 € | 38,02 € |
| 50 | 3,24920 € | 162,46 € |
| 100 | 3,07820 € | 307,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,87808 € | 1.151,23 € |
| 800 | 2,78076 € | 2.224,61 € |
| 1.200 | 2,73198 € | 3.278,38 € |
| 2.000 | 2,67791 € | 5.355,82 € |
| 2.800 | 2,64630 € | 7.409,64 € |
| Unit Price without VAT: | 5,19000 € |
|---|---|
| Unit Price with VAT: | 6,17610 € |

