TCME108M004R0010E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 4,35000 €
Datasheet
2917 (7343 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCME108M004R0010E

DigiKey Part Number
TCME108M004R0010E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCME108M004R0010E
Description
CAP TANT POLY 1000UF 4V 2917
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1000 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 10mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
1000 µF
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
10mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4004,03470 €1.613,88 €
Manufacturers Standard Package
Unit Price without VAT:4,03470 €
Unit Price with VAT:4,80129 €