2.2 µF Molded Tantalum Capacitors 16 V 0603 (1608 Metric) 13.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCM1C225M8R

DigiKey Part Number
478-TCM1C225M8RTR-ND - Tape & Reel (TR)
478-TCM1C225M8RCT-ND - Cut Tape (CT)
478-TCM1C225M8RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCM1C225M8R
Description
CAP TANT 2.2UF 20% 16V 0603
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 16 V 0603 (1608 Metric) 13.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TCM1C225M8R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
13.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.035" (0.90mm)
Lead Spacing
-
Manufacturer Size Code
M
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,48500 €4,85 €
500,37480 €18,74 €
1000,34090 €34,09 €
5000,28330 €141,65 €
1.0000,26550 €265,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,14220 €568,80 €
8.0000,13532 €1.082,56 €
12.0000,13188 €1.582,56 €
20.0000,12806 €2.561,20 €
28.0000,12583 €3.523,24 €
40.0000,12368 €4.947,20 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,91630 €