
TCM1C105M8R | |
|---|---|
DigiKey Part Number | 478-TCM1C105M8RTR-ND - Tape & Reel (TR) 478-TCM1C105M8RCT-ND - Cut Tape (CT) 478-TCM1C105M8RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCM1C105M8R |
Description | CAP TANT 1UF 20% 16V 0603 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 16 V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TCM1C105M8R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | M | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31300 € | 3,13 € |
| 50 | 0,23660 € | 11,83 € |
| 100 | 0,21290 € | 21,29 € |
| 500 | 0,17304 € | 86,52 € |
| 1.000 | 0,16069 € | 160,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14220 € | 568,80 € |
| 8.000 | 0,13532 € | 1.082,56 € |
| 12.000 | 0,13188 € | 1.582,56 € |
| 20.000 | 0,12806 € | 2.561,20 € |
| 28.000 | 0,12583 € | 3.523,24 € |
| 40.000 | 0,12368 € | 4.947,20 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

