
TCJY337M006R0040E | |
|---|---|
DigiKey Part Number | 478-13356-2-ND - Tape & Reel (TR) 478-13356-1-ND - Cut Tape (CT) 478-13356-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJY337M006R0040E |
Description | CAP TANT POLY 330UF 6.3V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,05200 € | 10,52 € |
| 50 | 0,84660 € | 42,33 € |
| 100 | 0,78320 € | 78,32 € |
| 500 | 0,67610 € | 338,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,65581 € | 655,81 € |
| 2.000 | 0,62798 € | 1.255,96 € |
| 3.000 | 0,61403 € | 1.842,09 € |
| 5.000 | 0,59858 € | 2.992,90 € |
| 7.000 | 0,58954 € | 4.126,78 € |
| 10.000 | 0,58084 € | 5.808,40 € |
| 12.000 | 0,57672 € | 6.920,64 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

