



TCJY107M016R0050 | |
|---|---|
DigiKey Part Number | 478-9490-2-ND - Tape & Reel (TR) 478-9490-1-ND - Cut Tape (CT) 478-9490-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJY107M016R0050 |
Description | CAP TANT POLY 100UF 16V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,89000 € | 8,90 € |
| 50 | 0,71100 € | 35,55 € |
| 100 | 0,65550 € | 65,55 € |
| 500 | 0,56172 € | 280,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,54335 € | 543,35 € |
| 2.000 | 0,51899 € | 1.037,98 € |
| 3.000 | 0,50678 € | 1.520,34 € |
| 5.000 | 0,49325 € | 2.466,25 € |
| 7.000 | 0,48534 € | 3.397,38 € |
| 10.000 | 0,47773 € | 4.777,30 € |
| 12.000 | 0,47412 € | 5.689,44 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |




