

TCJX477M006R0100 | |
---|---|
DigiKey Part Number | 478-9487-2-ND - Tape & Reel (TR) 478-9487-1-ND - Cut Tape (CT) 478-9487-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJX477M006R0100 |
Description | CAP TANT POLY 470UF 6.3V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,20000 € | 2,20 € |
10 | 1,51700 € | 15,17 € |
50 | 1,24360 € | 62,18 € |
100 | 1,15920 € | 115,92 € |
500 | 1,01642 € | 508,21 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,99165 € | 991,65 € |
2.000 | 0,95453 € | 1.909,06 € |
3.000 | 0,93593 € | 2.807,79 € |
5.000 | 0,91530 € | 4.576,50 € |
7.000 | 0,90324 € | 6.322,68 € |
Unit Price without VAT: | 2,20000 € |
---|---|
Unit Price with VAT: | 2,61800 € |