Direct




TCJW157M006R0070 | |
|---|---|
DigiKey Part Number | 478-3481-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCJW157M006R0070 |
Description | CAP TANT POLY 150UF 6.3V 2312 |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 2312 (6032 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCJW157M006R0070 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance 150 µF | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±20% | Manufacturer Size Code W |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520U157M006ATE055 | KEMET | 0 | 399-5310-2-ND | 0,98163 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,51795 € | 2.071,80 € |
| Unit Price without VAT: | 0,51795 € |
|---|---|
| Unit Price with VAT: | 0,61636 € |


