TCJT476M006R0120 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 997
Unit Price: 1,05000 €
Datasheet
47 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric), 1210 120mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric), 1210 120mOhm @ 100kHz
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily

TCJT476M006R0120

DigiKey Part Number
TCJT476M006R0120-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCJT476M006R0120
Description
CAP TANT POLY 47UF 6.3V 1210
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric), 1210 120mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KYOCERA AVX
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1411 (3528 Metric), 1210
Part Status
Discontinued at DigiKey
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
47 µF
Height - Seated (Max)
0.047" (1.20mm)
Tolerance
±20%
Manufacturer Size Code
T
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
120mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T55T476M6R3C0070Vishay Sprague997718-2083-1-ND1,05000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes