



TCJT476M006R0080 | |
|---|---|
DigiKey Part Number | 478-TCJT476M006R0080TR-ND - Tape & Reel (TR) 478-TCJT476M006R0080CT-ND - Cut Tape (CT) 478-TCJT476M006R0080DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJT476M006R0080 |
Description | CAP TANT POLY 47UF 6.3V 1210 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric), 1210 80mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCJT476M006R0080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | T | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 0,94400 € | 9,44 € |
| 50 | 0,75540 € | 37,77 € |
| 100 | 0,69740 € | 69,74 € |
| 500 | 0,59910 € | 299,55 € |
| 1.000 | 0,56870 € | 568,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,54734 € | 1.368,35 € |
| 5.000 | 0,52760 € | 2.638,00 € |
| 7.500 | 0,51771 € | 3.882,82 € |
| 12.500 | 0,50674 € | 6.334,25 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

