



TCJT226M010R0070 | |
|---|---|
DigiKey Part Number | 478-9479-2-ND - Tape & Reel (TR) 478-9479-1-ND - Cut Tape (CT) 478-9479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJT226M010R0070 |
Description | CAP TANT POLY 22UF 10V 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric), 1210 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCJT226M010R0070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | T | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,84400 € | 8,44 € |
| 50 | 0,67180 € | 33,59 € |
| 100 | 0,61870 € | 61,87 € |
| 500 | 0,52886 € | 264,43 € |
| 1.000 | 0,50108 € | 501,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,48118 € | 1.202,95 € |
| 5.000 | 0,46313 € | 2.315,65 € |
| 7.500 | 0,45409 € | 3.405,67 € |
| 12.500 | 0,44407 € | 5.550,88 € |
| 17.500 | 0,43821 € | 7.668,68 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |

