



TCJT107M006R0200 | |
|---|---|
DigiKey Part Number | 478-9478-2-ND - Tape & Reel (TR) 478-9478-1-ND - Cut Tape (CT) 478-9478-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJT107M006R0200 |
Description | CAP TANT POLY 100UF 6.3V 1210 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric), 1210 200mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 100 µF | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code T |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 200mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,23300 € | 12,33 € |
| 50 | 0,99960 € | 49,98 € |
| 100 | 0,92730 € | 92,73 € |
| 500 | 0,80524 € | 402,62 € |
| 1.000 | 0,76745 € | 767,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,72754 € | 1.818,85 € |
| 7.500 | 0,69139 € | 5.185,42 € |
| 12.500 | 0,67802 € | 8.475,25 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |

