Direct




TCJK226M006R0400 | |
|---|---|
DigiKey Part Number | TCJK226M006R0400-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCJK226M006R0400 |
Description | CAP TANT POLY 22UF 6.3V 1206 |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 400mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance 22 µF | Height - Seated (Max) 0.039" (1.00mm) |
Tolerance ±20% | Manufacturer Size Code K |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 400mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T55A226M6R3C0500 | Vishay Sprague | 0 | 718-2000-2-ND | 0,17555 € | Direct |


