
TCJE476M035S0055 | |
|---|---|
DigiKey Part Number | 478-13146-2-ND - Tape & Reel (TR) 478-13146-1-ND - Cut Tape (CT) 478-13146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJE476M035S0055 |
Description | CAP TANT POLY 47UF 35V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 55mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,19000 € | 3,19 € |
| 10 | 2,25400 € | 22,54 € |
| 50 | 1,88260 € | 94,13 € |
| 100 | 1,76760 € | 176,76 € |
| 500 | 1,58312 € | 791,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,51239 € | 2.268,59 € |
| 3.000 | 1,46723 € | 4.401,69 € |
| 4.500 | 1,44460 € | 6.500,70 € |
| Unit Price without VAT: | 3,19000 € |
|---|---|
| Unit Price with VAT: | 3,79610 € |


