



TCJD685M063R0120 | |
|---|---|
DigiKey Part Number | 478-6938-2-ND - Tape & Reel (TR) 478-6938-1-ND - Cut Tape (CT) 478-6938-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD685M063R0120 |
Description | CAP TANT POLY 6.8UF 63V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Polymer Capacitor 63 V 2917 (7343 Metric) 120mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 6.8 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 120mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,35000 € | 3,35 € |
| 10 | 2,36800 € | 23,68 € |
| 50 | 1,97820 € | 98,91 € |
| 100 | 1,85790 € | 185,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,63270 € | 816,35 € |
| 1.500 | 1,53892 € | 2.308,38 € |
| 2.500 | 1,50423 € | 3.760,57 € |
| Unit Price without VAT: | 3,35000 € |
|---|---|
| Unit Price with VAT: | 3,98650 € |

