



TCJD477M004R0025 | |
|---|---|
DigiKey Part Number | 478-9451-2-ND - Tape & Reel (TR) 478-9451-1-ND - Cut Tape (CT) 478-9451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD477M004R0025 |
Description | CAP TANT POLY 470UF 4V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,58536 € | 292,68 € |
| 1.500 | 0,54005 € | 810,08 € |
| 2.500 | 0,52328 € | 1.308,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,88600 € | 8,86 € |
| 50 | 0,70520 € | 35,26 € |
| 100 | 0,64950 € | 64,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 0,92800 € | 9,28 € |
| 50 | 0,74060 € | 37,03 € |
| 100 | 0,68290 € | 68,29 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

