



TCJD477M004R0025 | |
|---|---|
DigiKey Part Number | 478-9451-2-ND - Tape & Reel (TR) 478-9451-1-ND - Cut Tape (CT) 478-9451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD477M004R0025 |
Description | CAP TANT POLY 470UF 4V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 470 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 4 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,91600 € | 9,16 € |
| 50 | 0,73140 € | 36,57 € |
| 100 | 0,67440 € | 67,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,57808 € | 289,04 € |
| 1.500 | 0,53333 € | 800,00 € |
| 2.500 | 0,51678 € | 1.291,95 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

