Parametric Equivalent




TCJD475M100R0250 | |
|---|---|
DigiKey Part Number | 478-9447-2-ND - Tape & Reel (TR) 478-9447-1-ND - Cut Tape (CT) 478-9447-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD475M100R0250 |
Description | CAP TANT POLY 4.7UF 100V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Polymer Capacitor 100 V 2917 (7343 Metric) 250mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 4.7 µF | |
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 250mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,29000 € | 4,29 € |
| 10 | 3,10500 € | 31,05 € |
| 50 | 2,63040 € | 131,52 € |
| 100 | 2,48370 € | 248,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,28004 € | 1.140,02 € |
| 1.000 | 2,20160 € | 2.201,60 € |
| 1.500 | 2,16229 € | 3.243,43 € |
| 2.500 | 2,11871 € | 5.296,78 € |
| 3.500 | 2,09323 € | 7.326,31 € |
| Unit Price without VAT: | 4,29000 € |
|---|---|
| Unit Price with VAT: | 5,10510 € |



