Parametric Equivalent
Parametric Equivalent




TCJD475M075R0150 | |
|---|---|
DigiKey Part Number | 478-TCJD475M075R0150TR-ND - Tape & Reel (TR) 478-TCJD475M075R0150CT-ND - Cut Tape (CT) 478-TCJD475M075R0150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD475M075R0150 |
Description | CAP TANT POLY 4.7UF 75V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Polymer Capacitor 75 V 2917 (7343 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 4.7 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 75 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 150mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJD475M075R0150E | KYOCERA AVX | 0 | TCJD475M075R0150E-ND | 2,55290 € | Parametric Equivalent |
| TCJD475M075S0150 | KYOCERA AVX | 0 | 478-TCJD475M075S0150TR-ND | 2,55290 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,64000 € | 2,64 € |
| 10 | 1,84300 € | 18,43 € |
| 50 | 1,52260 € | 76,13 € |
| 100 | 1,42360 € | 142,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,25632 € | 628,16 € |
| 1.500 | 1,17859 € | 1.767,88 € |
| 2.500 | 1,14984 € | 2.874,60 € |
| Unit Price without VAT: | 2,64000 € |
|---|---|
| Unit Price with VAT: | 3,14160 € |


