Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TCJD337M006R0050E | |
|---|---|
DigiKey Part Number | 478-13289-2-ND - Tape & Reel (TR) 478-13289-1-ND - Cut Tape (CT) 478-13289-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD337M006R0050E |
Description | CAP TANT POLY 330UF 6.3V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 50mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJD337M006R0050 | KYOCERA AVX | 0 | 478-8795-2-ND | 0,65722 € | Parametric Equivalent |
| TCJD337M006S0050 | KYOCERA AVX | 0 | 478-TCJD337M006S0050TR-ND | 1,30164 € | Parametric Equivalent |
| TCJY337M006R0050 | KYOCERA AVX | 39 | 478-9513-1-ND | 1,22000 € | Parametric Equivalent |
| TCJY337M006R0050E | KYOCERA AVX | 3.805 | 478-13357-1-ND | 1,47000 € | Parametric Equivalent |
| TCJY337M006S0050 | KYOCERA AVX | 0 | 478-TCJY337M006S0050TR-ND | 1,27809 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,06500 € | 10,65 € |
| 50 | 0,85640 € | 42,82 € |
| 100 | 0,79210 € | 79,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,68348 € | 341,74 € |
| 1.500 | 0,63303 € | 949,54 € |
| 2.500 | 0,61436 € | 1.535,90 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |



