Parametric Equivalent

TCJD227M010R0015 | |
|---|---|
DigiKey Part Number | 478-TCJD227M010R0015TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCJD227M010R0015 |
Description | CAP TANT POLY 220UF 10V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 15mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJD227M010R0015E | KYOCERA AVX | 708 | 478-TCJD227M010R0015ECT-ND | 1,87000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,84830 € | 424,15 € |
| Unit Price without VAT: | 0,84830 € |
|---|---|
| Unit Price with VAT: | 1,00948 € |


