



TCJD226M035R0100 | |
|---|---|
DigiKey Part Number | 478-6649-2-ND - Tape & Reel (TR) 478-6649-1-ND - Cut Tape (CT) 478-6649-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD226M035R0100 |
Description | CAP TANT POLY 22UF 35V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCJD226M035R0100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,22200 € | 12,22 € |
| 50 | 0,98960 € | 49,48 € |
| 100 | 0,91800 € | 91,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,79680 € | 398,40 € |
| 1.500 | 0,74049 € | 1.110,73 € |
| 2.500 | 0,71966 € | 1.799,15 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |


