Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TCJD157M016R0070 | |
|---|---|
DigiKey Part Number | 478-TCJD157M016R0070TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCJD157M016R0070 |
Description | CAP TANT POLY 150UF 16V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 150 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJY157M016R0070 | KYOCERA AVX | 0 | 478-TCJY157M016R0070TR-ND | 0,68761 € | Parametric Equivalent |
| 1CTQC15173F1 | Panasonic Industry | 0 | P19790CT-ND | 2,59000 € | Parametric Equivalent |
| T521V157M016ATE070 | KEMET | 0 | 399-T521V157M016ATE070TR-ND | 1,54915 € | Parametric Equivalent |
| T521V157M016ATK070 | KEMET | 0 | 399-T521V157M016ATK070TR-ND | 1,61459 € | Parametric Equivalent |
| T523V157M016APE070 | KEMET | 0 | 399-T523V157M016APE070TR-ND | 1,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,63576 € | 317,88 € |
| Unit Price without VAT: | 0,63576 € |
|---|---|
| Unit Price with VAT: | 0,75655 € |






