



TCJD157M016R0040 | |
|---|---|
DigiKey Part Number | 478-9574-2-ND - Tape & Reel (TR) 478-9574-1-ND - Cut Tape (CT) 478-9574-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD157M016R0040 |
Description | CAP TANT POLY 150UF 16V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 85°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 150 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,12200 € | 11,22 € |
| 50 | 0,90520 € | 45,26 € |
| 100 | 0,83810 € | 83,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,72482 € | 362,41 € |
| 1.500 | 0,67219 € | 1.008,28 € |
| 2.500 | 0,65272 € | 1.631,80 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

