



TCJD157M010R0040 | |
|---|---|
DigiKey Part Number | 478-8789-2-ND - Tape & Reel (TR) 478-8789-1-ND - Cut Tape (CT) 478-8789-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD157M010R0040 |
Description | CAP TANT POLY 150UF 10V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 150 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 0,93300 € | 9,33 € |
| 50 | 0,74580 € | 37,29 € |
| 100 | 0,68810 € | 68,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,59028 € | 295,14 € |
| 1.500 | 0,54485 € | 817,27 € |
| 2.500 | 0,52804 € | 1.320,10 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

