



TCJD156M035R0100 | |
|---|---|
DigiKey Part Number | 478-6647-2-ND - Tape & Reel (TR) 478-6647-1-ND - Cut Tape (CT) 478-6647-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD156M035R0100 |
Description | CAP TANT POLY 15UF 35V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCJD156M035R0100 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 15 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 35 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJY156M035R0100E | KYOCERA AVX | 5.135 | 478-TCJY156M035R0100ECT-ND | 1,39000 € | Parametric Equivalent |
| T521V156M035ATE100 | KEMET | 20.833 | 399-5940-1-ND | 2,07000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,21300 € | 12,13 € |
| 50 | 0,98180 € | 49,09 € |
| 100 | 0,91050 € | 91,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,94632 € | 473,16 € |
| 1.500 | 0,88268 € | 1.324,02 € |
| 2.500 | 0,85914 € | 2.147,85 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,13010 € |

