Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




TCJD156M035R0070 | |
|---|---|
DigiKey Part Number | 478-TCJD156M035R0070TR-ND - Tape & Reel (TR) 478-TCJD156M035R0070CT-ND - Cut Tape (CT) 478-TCJD156M035R0070DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD156M035R0070 |
Description | CAP TANT POLY 15UF 35V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 15 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 35 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJD156M035R0070E | KYOCERA AVX | 0 | TCJD156M035R0070E-ND | 1,34392 € | Parametric Equivalent |
| TCJY156M035R0070 | KYOCERA AVX | 0 | 478-9584-2-ND | 0,00000 € | Parametric Equivalent |
| TCJY156M035R0070E | KYOCERA AVX | 0 | TCJY156M035R0070E-ND | 1,44235 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 € | 4,41 € |
| 10 | 3,19100 € | 31,91 € |
| 50 | 2,70360 € | 135,18 € |
| 100 | 2,55300 € | 255,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,29808 € | 1.149,04 € |
| 1.500 | 2,17955 € | 3.269,32 € |
| 2.500 | 2,13568 € | 5.339,20 € |
| Unit Price without VAT: | 4,41000 € |
|---|---|
| Unit Price with VAT: | 5,24790 € |



