



TCJD107M016R0050 | |
|---|---|
DigiKey Part Number | 478-9433-2-ND - Tape & Reel (TR) 478-9433-1-ND - Cut Tape (CT) 478-9433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD107M016R0050 |
Description | CAP TANT POLY 100UF 16V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 0,94800 € | 9,48 € |
| 50 | 0,75980 € | 37,99 € |
| 100 | 0,70140 € | 70,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,61480 € | 307,40 € |
| 1.000 | 0,58365 € | 583,65 € |
| 1.500 | 0,56806 € | 852,09 € |
| 2.500 | 0,55078 € | 1.376,95 € |
| 3.500 | 0,54067 € | 1.892,35 € |
| 5.000 | 0,53095 € | 2.654,75 € |
| 6.000 | 0,52634 € | 3.158,04 € |
| 12.000 | 0,51082 € | 6.129,84 € |
| 12.500 | 0,51000 € | 6.375,00 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |











