Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TCJD107M010R0045E | |
|---|---|
DigiKey Part Number | 478-13268-2-ND - Tape & Reel (TR) 478-13268-1-ND - Cut Tape (CT) 478-13268-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD107M010R0045E |
Description | CAP TANT POLY 100UF 10V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 45mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJD107M010R0045 | KYOCERA AVX | 0 | 478-8786-1-ND | 1,42000 € | Parametric Equivalent |
| TCJD107M010S0045 | KYOCERA AVX | 0 | 478-TCJD107M010S0045TR-ND | 1,04433 € | Parametric Equivalent |
| TCJY107M010R0045 | KYOCERA AVX | 243 | 478-8800-1-ND | 1,17000 € | Parametric Equivalent |
| TCJY107M010R0045E | KYOCERA AVX | 0 | 478-13341-1-ND | 1,17000 € | Parametric Equivalent |
| TCJY107M010S0045 | KYOCERA AVX | 0 | 478-TCJY107M010S0045TR-ND | 0,97915 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 0,93100 € | 9,31 € |
| 50 | 0,74340 € | 37,17 € |
| 100 | 0,68590 € | 68,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,58828 € | 294,14 € |
| 1.500 | 0,54296 € | 814,44 € |
| 2.500 | 0,52620 € | 1.315,50 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |






