



TCJD106M050R0120 | |
|---|---|
DigiKey Part Number | 478-6492-2-ND - Tape & Reel (TR) 478-6492-1-ND - Cut Tape (CT) 478-6492-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD106M050R0120 |
Description | CAP TANT POLY 10UF 50V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 120mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCJD106M050R0120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 120mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,11800 € | 11,18 € |
| 50 | 0,90260 € | 45,13 € |
| 100 | 0,83600 € | 83,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,73806 € | 369,03 € |
| 1.000 | 0,70258 € | 702,58 € |
| 1.500 | 0,68479 € | 1.027,18 € |
| 2.500 | 0,66509 € | 1.662,72 € |
| 3.500 | 0,65357 € | 2.287,49 € |
| 5.000 | 0,64249 € | 3.212,45 € |
| 6.000 | 0,63724 € | 3.823,44 € |
| 12.000 | 0,61955 € | 7.434,60 € |
| 12.500 | 0,61861 € | 7.732,62 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |



