Parametric Equivalent




TCJD106M050R0090 | |
|---|---|
DigiKey Part Number | 478-11350-2-ND - Tape & Reel (TR) 478-11350-1-ND - Cut Tape (CT) 478-11350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD106M050R0090 |
Description | CAP TANT POLY 10UF 50V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 90mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 90mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,24700 € | 12,47 € |
| 50 | 1,01280 € | 50,64 € |
| 100 | 0,94020 € | 94,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,83398 € | 416,99 € |
| 1.000 | 0,79526 € | 795,26 € |
| 1.500 | 0,77587 € | 1.163,80 € |
| 2.500 | 0,75437 € | 1.885,92 € |
| 3.500 | 0,74180 € | 2.596,30 € |
| 5.000 | 0,72971 € | 3.648,55 € |
| 6.000 | 0,72398 € | 4.343,88 € |
| 12.000 | 0,70468 € | 8.456,16 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |


