Parametric Equivalent
Parametric Equivalent




TCJC685M050R0200 | |
|---|---|
DigiKey Part Number | 478-9432-2-ND - Tape & Reel (TR) 478-9432-1-ND - Cut Tape (CT) 478-9432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJC685M050R0200 |
Description | CAP TANT POLY 6.8UF 50V 2312 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Polymer Capacitor 50 V 2312 (6032 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance 6.8 µF | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated 50 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 200mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJC685M050R0200E | KYOCERA AVX | 0 | 478-13265-1-ND | 3,40000 € | Parametric Equivalent |
| TCJC685M050S0200 | KYOCERA AVX | 0 | 478-TCJC685M050S0200TR-ND | 1,65504 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,39600 € | 13,96 € |
| 50 | 1,13860 € | 56,93 € |
| 100 | 1,05890 € | 105,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,92422 € | 462,11 € |
| 1.500 | 0,86164 € | 1.292,46 € |
| 2.500 | 0,83849 € | 2.096,22 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,43950 € |


