



TCJC685M035R0200 | |
|---|---|
DigiKey Part Number | 478-6644-2-ND - Tape & Reel (TR) 478-6644-1-ND - Cut Tape (CT) 478-6644-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJC685M035R0200 |
Description | CAP TANT POLY 6.8UF 35V 2312 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Polymer Capacitor 35 V 2312 (6032 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance 6.8 µF | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated 35 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 200mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 1,74800 € | 17,48 € |
| 50 | 1,44120 € | 72,06 € |
| 100 | 1,34620 € | 134,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,66390 € | 331,95 € |
| 1.500 | 0,61445 € | 921,68 € |
| 2.500 | 0,59618 € | 1.490,45 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |

