
TCJC476M010R0100E | |
|---|---|
DigiKey Part Number | 478-13264-2-ND - Tape & Reel (TR) 478-13264-1-ND - Cut Tape (CT) 478-13264-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJC476M010R0100E |
Description | CAP TANT POLY 47UF 10V 2312 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 10 V 2312 (6032 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance 47 µF | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJC476M010R0100 | KYOCERA AVX | 1.110 | 478-3469-1-ND | 1,84000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,71500 € | 7,15 € |
| 50 | 0,56360 € | 28,18 € |
| 100 | 0,51700 € | 51,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,59160 € | 295,80 € |
| 1.500 | 0,54610 € | 819,15 € |
| 2.500 | 0,52927 € | 1.323,17 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

