



TCJC475M050R0200 | |
|---|---|
DigiKey Part Number | 478-9430-2-ND - Tape & Reel (TR) 478-9430-1-ND - Cut Tape (CT) 478-9430-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJC475M050R0200 |
Description | CAP TANT POLY 4.7UF 50V 2312 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Polymer Capacitor 50 V 2312 (6032 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance 4.7 µF | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated 50 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 200mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,06200 € | 10,62 € |
| 50 | 0,85420 € | 42,71 € |
| 100 | 0,79000 € | 79,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,68152 € | 340,76 € |
| 1.500 | 0,63116 € | 946,74 € |
| 2.500 | 0,61253 € | 1.531,33 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |

