



TCJC475M035R0200 | |
|---|---|
DigiKey Part Number | 478-6643-2-ND - Tape & Reel (TR) 478-6643-1-ND - Cut Tape (CT) 478-6643-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJC475M035R0200 |
Description | CAP TANT POLY 4.7UF 35V 2312 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Polymer Capacitor 35 V 2312 (6032 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 4.7 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,37400 € | 13,74 € |
| 50 | 1,11820 € | 55,91 € |
| 100 | 1,03940 € | 103,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,90614 € | 453,07 € |
| 1.500 | 0,84421 € | 1.266,32 € |
| 2.500 | 0,82130 € | 2.053,25 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |

