
TCJC225M063R0200E | |
|---|---|
DigiKey Part Number | 478-13259-2-ND - Tape & Reel (TR) 478-13259-1-ND - Cut Tape (CT) 478-13259-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJC225M063R0200E |
Description | CAP TANT POLY 2.2UF 63V 2312 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Polymer Capacitor 63 V 2312 (6032 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance 2.2 µF | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated 63 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 200mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJC225M063R0200 | KYOCERA AVX | 4.168 | 478-6934-1-ND | 1,79000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,22300 € | 12,23 € |
| 50 | 0,98960 € | 49,48 € |
| 100 | 0,91780 € | 91,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,08140 € | 540,70 € |
| 1.500 | 1,01129 € | 1.516,93 € |
| 2.500 | 0,98536 € | 2.463,40 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |

