Parametric Equivalent
Parametric Equivalent

TCJC155M063S0300 | |
|---|---|
DigiKey Part Number | 478-TCJC155M063S0300TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCJC155M063S0300 |
Description | CAP TANT POLY 1.5UF 63V 2312 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Polymer Capacitor 63 V 2312 (6032 Metric) 300mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance 1.5 µF | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated 63 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 300mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJC155M063R0300 | KYOCERA AVX | 1.500 | 478-9427-1-ND | 1,49000 € | Parametric Equivalent |
| TCJC155M063R0300E | KYOCERA AVX | 0 | TCJC155M063R0300E-ND | 1,52676 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,52677 € | 4.580,31 € |
| Unit Price without VAT: | 1,52677 € |
|---|---|
| Unit Price with VAT: | 1,81686 € |


