



TCJB686M006R0070 | |
|---|---|
DigiKey Part Number | 478-3131-2-ND - Tape & Reel (TR) 478-3131-1-ND - Cut Tape (CT) 478-3131-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB686M006R0070 |
Description | CAP TANT POLY 68UF 6.3V 1210 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric), 1210 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCJB686M006R0070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,59000 € | 5,90 € |
| 50 | 0,46040 € | 23,02 € |
| 100 | 0,42050 € | 42,05 € |
| 500 | 0,35284 € | 176,42 € |
| 1.000 | 0,33192 € | 331,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31472 € | 629,44 € |
| 6.000 | 0,29344 € | 1.760,64 € |
| 10.000 | 0,28558 € | 2.855,80 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

